NXP PCMF2DFN1XL technical specifications.
| Depth | 2mm |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PCM |
| Termination | Flat |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NXP PCMF2DFN1XL to view detailed technical specifications.
No datasheet is available for this part.