NXP PDI1284P11DGG,112 technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDI1284P11DGG,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.