NXP PDTA114TET/R technical specifications.
| Package/Case | SOT-416-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA114TET/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.