The PDTA123JE115 is a PNP transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 150mW. The transistor is packaged in a SC package and is suitable for surface mount applications. It has a high current gain of 100 and a transition frequency of 180MHz.
NXP PDTA123JE115 technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 100mV |
| hFE Min | 100 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA123JE115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
