The PNP Transistor 50V 100mA 200mW SC Surface Mount is a lead-free device with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. The device is packaged in a SC package and is available in quantities of 3000 on tape and reel. It is RoHS compliant and suitable for surface mount applications.
NXP PDTA123TU,115 technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA123TU,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
