
The PNP Transistor is a SMD/SMT component with a Collector Emitter Breakdown Voltage of -50V and a Power Dissipation of 200mW. It operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The transistor has a minimum current gain of 35. It is not Reach SVHC compliant.
NXP PDTA123YU,115 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | -50V |
| Collector Emitter Voltage (VCEO) | -150mV |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA123YU,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
