The PDTA124EKT/R PNP transistor is packaged in a SOT-346-3 package and is available in quantities of 3000. It has a maximum collector-emitter voltage rating of 50V and a minimum current gain of 60hFE. The transistor operates over a temperature range of -65°C to 150°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
NXP PDTA124EKT/R technical specifications.
| Package/Case | SOT-346-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 60 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA124EKT/R to view detailed technical specifications.
No datasheet is available for this part.