
The PNP Transistor PDTA124ET,235 is a surface mount device with a TO-236-3 package, rated for operation between -65°C and 150°C. It has a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. The transistor can dissipate up to 250mW of power. It is lead-free and RoHS compliant.
NXP PDTA124ET,235 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA124ET,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.