NXP PDTA124XMB technical specifications.
| Collector Emitter Breakdown Voltage | -50V |
| Collector Emitter Voltage (VCEO) | -50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA124XMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.