NXP PDTB114ETVL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 100mV |
| Max Collector Current | 500mA |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 140MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PDTB114ETVL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.