
The PDTC143XE,115 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The transistor is packaged in a SC package and is available in quantities of 3000 per reel. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
NXP PDTC143XE,115 technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 100mV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC143XE,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
