NXP PDTD113EUF technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 100mV |
| Max Collector Current | 500mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 225MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTD113EUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.