NXP PDZ15B115 technical specifications.
| Height | 1.05mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Output Current | 2.4mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Tolerance | 2% |
| Width | 1.35mm |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP PDZ15B115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.