
The PDZ22B,135 is a Zener diode with a nominal voltage of 22.005V and a tolerance of 2%. It has a maximum power dissipation of 400mW and an impedance of 25 ohms. Operating temperature range is from -65°C to 150°C. The diode is surface mount and RoHS compliant.
NXP PDZ22B,135 technical specifications.
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 22.005V |
| RoHS | Compliant |
Download the complete datasheet for NXP PDZ22B,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.