NXP PDZ22B,135/BKN technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Zener Voltage | 22.005V |
| RoHS | Compliant |
Download the complete datasheet for NXP PDZ22B,135/BKN to view detailed technical specifications.
No datasheet is available for this part.