
The PDZ30B115 is a surface mount zener diode with a working voltage of 3V and a tolerance of 2%. It has a maximum power dissipation of 400mW and an operating temperature range of -65°C to 150°C. The diode is lead free and suitable for surface mount applications.
NXP PDZ30B115 technical specifications.
| Impedance | 95R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Tolerance | 2% |
| Working Voltage | 3V |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP PDZ30B115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.