NXP PDZ30BT/R technical specifications.
| Package/Case | SC |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 29.94V |
| RoHS | Compliant |
Download the complete datasheet for NXP PDZ30BT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.