The PDZ4.7B,135 is a single-element zener diode with a nominal voltage of 4.65V and a tolerance of 2%. It has a maximum power dissipation of 400mW and an impedance of 90 ohms. The diode is designed to operate over a temperature range of -65°C to 150°C and is mounted in a surface-mount package. The PDZ4.7B,135 is RoHS compliant and available in quantities of 10,000 per reel.
NXP PDZ4.7B,135 technical specifications.
| Element Configuration | Single |
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 4.65V |
| RoHS | Compliant |
Download the complete datasheet for NXP PDZ4.7B,135 to view detailed technical specifications.
No datasheet is available for this part.