NXP PEMD2,315 technical specifications.
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMD2,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.