
NXP PEMD3,315 technical specifications.
| Package/Case | SOT-666 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 0.6mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMD3,315 to view detailed technical specifications.
No datasheet is available for this part.