
The PEMD9,315 transistor features a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in the SOT-666 surface mount package and is suitable for operation over a temperature range of -65°C to 150°C. The device has a maximum power dissipation of 300mW and is compliant with RoHS regulations.
NXP PEMD9,315 technical specifications.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 100mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMD9,315 to view detailed technical specifications.
No datasheet is available for this part.