NXP PEMF21 technical specifications.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 12V |
| Frequency | 100Hz |
| hFE Min | 200 |
| Max Collector Current | 500mA |
| Max Power Dissipation | 200mW |
| Polarity | PNP, NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMF21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.