NXP PEMF21115 technical specifications.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -500mA |
| Emitter Base Voltage (VEBO) | -6V |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Frequency | 280MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Transition Frequency | 280MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMF21115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.