The PEMH24,115 NPN transistor features a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is designed for surface mount applications and has a maximum power dissipation of 300mW. The transistor operates within a temperature range of -65°C to 150°C. It is compliant with RoHS regulations and is available in a package quantity of 4000 units per reel.
NXP PEMH24,115 technical specifications.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMH24,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.