NXP PEMH30T/R technical specifications.
| Collector-emitter Voltage-Max | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMH30T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.