The PEMH4 NPN transistor features a collector emitter saturation voltage of 150mV and an emitter base voltage of 5V. It has a maximum collector current of 100mA and operates within a temperature range of -65°C to 150°C. The transistor is designed for surface mount applications and is compliant with RoHS regulations.
NXP PEMH4 technical specifications.
| Collector Emitter Saturation Voltage | 150mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.6mm |
| Length | 1.7mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMH4 to view detailed technical specifications.
No datasheet is available for this part.
