NXP PEMI4CSP/RW,135 technical specifications.
| Attenuation Value | 32dB |
| Capacitance | 54pF |
| Package/Case | SMD/SMT |
| Current | 33mA |
| Depth | 1.1mm |
| ESD Protection | Yes |
| Height | 0.026inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Current Rating | 33mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PEMIxCSP |
| Termination | Flat |
| Width | 0.041inch |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMI4CSP/RW,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.