NXP PEMZ7,115 technical specifications.
| Package/Case | SOT-666 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 220mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 420MHz |
| Gain Bandwidth Product | 420MHz |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 280MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMZ7,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
