NXP PESD12VS2UATT/R technical specifications.
| Capacitance | 75pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5A |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 180W |
| Polarity | Unidirectional |
| Series | PESDxS2UAT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD12VS2UATT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.