NXP PESD16VX1UL technical specifications.
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Length | 1.02mm |
| Max Breakdown Voltage | 30V |
| Min Breakdown Voltage | 17.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 900mA |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Width | 0.62mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD16VX1UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.