NXP PESD36VS2UT215 technical specifications.
| Capacitance | 35pF |
| Package/Case | TO-236-3 |
| Clamping Voltage-Max | 60V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 44V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 160W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD36VS2UT215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
