NXP PESD3V3L5UK technical specifications.
| Capacitance | 24pF |
| Package/Case | SOT-891 |
| Direction | Unidirectional |
| Max Breakdown Voltage | 5.9V |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Pulse Current | 3.1A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3L5UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.