NXP PESD3V3S4UD.115 technical specifications.
| Capacitance | 300pF |
| Package/Case | TSOP |
| Clamping Voltage | 12V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3S4UD.115 to view detailed technical specifications.
No datasheet is available for this part.