NXP PESD3V3V4UW technical specifications.
| Package/Case | SOT-665 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3V4UW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.