NXP PESD3V3V4UWT/R technical specifications.
| Package/Case | SOT-665 |
| Clamping Voltage | 11V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2A |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 16W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3V4UWT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.