NXP PESD5V0U1BLD,315 technical specifications.
| Capacitance | 3.5pF |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0U1BLD,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
