
NXP PESD5V0V1BB technical specifications.
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.65mm |
| Length | 1.25mm |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 45W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0V1BB to view detailed technical specifications.
No datasheet is available for this part.
