The PESD5Z6.0T/R is a unidirectional transient voltage suppressor with a clamping voltage of 13V and a maximum surge current of 10A. It operates within a temperature range of -65°C to 150°C and is suitable for surface mount applications. The device is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units per reel. It can withstand a peak pulse power of 180W and is part of the PESD5Zx series.
NXP PESD5Z6.0T/R technical specifications.
| Clamping Voltage | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 180W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | PESD5Zx |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5Z6.0T/R to view detailed technical specifications.
No datasheet is available for this part.