The PESD5Z7.0T/R is a unidirectional transient voltage suppressor from NXP with a clamping voltage of 15V. It operates within a temperature range of -65°C to 150°C and can handle a maximum surge current of 10A. This component is RoHS compliant and available in a tape and reel packaging with 3000 units per package. It is designed for surface mount technology and has a peak pulse power rating of 180W.
NXP PESD5Z7.0T/R technical specifications.
| Clamping Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 180W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | PESD5Zx |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5Z7.0T/R to view detailed technical specifications.
No datasheet is available for this part.