NXP PH1225AL,115 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 1.2mR |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 6.38nF |
| Max Power Dissipation | 121W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 121W |
| Rds On Max | 1.2mR |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PH1225AL,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.