
The PH1730AL,115 is a high-power N-CHANNEL MOSFET from NXP with a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 109W and a continuous drain current of 100A. The device is packaged in a SOT-669 surface mount package and is suitable for high-current applications. The PH1730AL,115 has a drain to source breakdown voltage of 30V and a drain to source resistance of 1.7mR.
NXP PH1730AL,115 technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.057nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 109W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 109W |
| Radiation Hardening | No |
| Rds On Max | 1.7mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 76ns |
| Turn-On Delay Time | 46ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH1730AL,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
