NXP PH2530AL,115 technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 35V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.468nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| Radiation Hardening | No |
| Rds On Max | 2.4mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH2530AL,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
