NXP PH2925U technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 25V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 62.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for NXP PH2925U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
