NXP PH2925U@115 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 25V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PH2925U@115 to view detailed technical specifications.
No datasheet is available for this part.