NXP PH4030AL,115 technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 35V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.09nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 69W |
| Radiation Hardening | No |
| Rds On Max | 4mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH4030AL,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
