NXP PHB45NQ10T118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 226ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Rds On Max | 25mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 424ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHB45NQ10T118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
