NXP PHD63NQ03LT technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 68.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Max Power Dissipation | 111W |
| Nominal Vgs | 1.9V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PHD63NQ03LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.