
The PHK12NQ03LT518 is a 30V N-channel MOSFET with a maximum continuous drain current of 11.8A. It features a low on-resistance of 10.5mΩ and a fast switching time with a fall time of 19ns and a turn-off delay time of 37ns. The device is packaged in a SOT-96-1 package and is lead-free. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2.5W.
NXP PHK12NQ03LT518 technical specifications.
| Package/Case | SOT-96-1 |
| Continuous Drain Current (ID) | 11.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 14MR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.45mm |
| Input Capacitance | 1.335nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 10.6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PHK12NQ03LT518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
