NXP PHK13N03LT518 technical specifications.
| Package/Case | SOT-96-1 |
| Continuous Drain Current (ID) | 13.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 752pF |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHK13N03LT518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
