NXP PHK5NQ15T technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 150V |
| Dual Supply Voltage | 150V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Packaging | Cut Tape |
| Power Dissipation | 6.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PHK5NQ15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
